Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Mounting Type
Through Hole
Actuator Type
Push Button
Contact Current Rating
5 @ 5 mA @ V dc
Number of Positions
1
Contact Material
Silver Plated
Country of Origin
China
Stock information temporarily unavailable.
BD 2.338
BD 0.468 Each (In a Pack of 5) (Exc. Vat)
BD 2.572
BD 0.515 Each (In a Pack of 5) (inc. VAT)
TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated
5
BD 2.338
BD 0.468 Each (In a Pack of 5) (Exc. Vat)
BD 2.572
BD 0.515 Each (In a Pack of 5) (inc. VAT)
TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.468 | BD 2.338 |
50+ | BD 0.407 | BD 2.035 |
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Mounting Type
Through Hole
Actuator Type
Push Button
Contact Current Rating
5 @ 5 mA @ V dc
Number of Positions
1
Contact Material
Silver Plated
Country of Origin
China