Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Mounting Type
Through Hole
Actuator Type
Push Button
Contact Current Rating
5 @ 5 mA @ V dc
Number of Positions
1
Contact Material
Silver Plated
Country of Origin
China
Stock information temporarily unavailable.
BD 24.750
BD 0.495 Each (In a Tube of 50) (Exc. Vat)
BD 27.225
BD 0.545 Each (In a Tube of 50) (inc. VAT)
TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated
50
BD 24.750
BD 0.495 Each (In a Tube of 50) (Exc. Vat)
BD 27.225
BD 0.545 Each (In a Tube of 50) (inc. VAT)
TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 200 | BD 0.495 | BD 24.750 |
250 - 450 | BD 0.456 | BD 22.825 |
500 - 700 | BD 0.407 | BD 20.350 |
750 - 950 | BD 0.390 | BD 19.525 |
1000+ | BD 0.352 | BD 17.600 |
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Mounting Type
Through Hole
Actuator Type
Push Button
Contact Current Rating
5 @ 5 mA @ V dc
Number of Positions
1
Contact Material
Silver Plated
Country of Origin
China