Technical Document
Specifications
Brand
TE ConnectivityDimensions
31.3 x 12.2 x 6.99mm
Mounting Type
PCB Mount
Termination Type
PC Pin
Depth
6.99mm
Length
31.3mm
Width
12.2mm
Standards Met
UL 94 V-0
Maximum Temperature
+105°C
Turns Ratio
1:1
Minimum Temperature
-40°C
Isolation Voltage
1.5kV ac
BD 18.557
BD 9.278 Each (In a Pack of 2) (Exc. Vat)
BD 20.413
BD 10.206 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 18.557
BD 9.278 Each (In a Pack of 2) (Exc. Vat)
BD 20.413
BD 10.206 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 9.278 | BD 18.557 |
10 - 18 | BD 8.723 | BD 17.446 |
20 - 48 | BD 8.074 | BD 16.148 |
50+ | BD 7.711 | BD 15.422 |
Technical Document
Specifications
Brand
TE ConnectivityDimensions
31.3 x 12.2 x 6.99mm
Mounting Type
PCB Mount
Termination Type
PC Pin
Depth
6.99mm
Length
31.3mm
Width
12.2mm
Standards Met
UL 94 V-0
Maximum Temperature
+105°C
Turns Ratio
1:1
Minimum Temperature
-40°C
Isolation Voltage
1.5kV ac