Technical Document
Specifications
Brand
TE ConnectivitySeries
2343297
Material
Copper Alloy
Current Rating
1A
Fixing Method
Mounting Screw
Contact Plating
Nickel Over Gold
Dimensions
4 x 1.8 x 5.75mm
Height
4mm
Length
5.75mm
Width
1.8mm
Country of Origin
China
BD 355.300
BD 0.209 Each (Supplied as a Tape) (Exc. Vat)
BD 390.830
BD 0.230 Each (Supplied as a Tape) (inc. VAT)
1700
BD 355.300
BD 0.209 Each (Supplied as a Tape) (Exc. Vat)
BD 390.830
BD 0.230 Each (Supplied as a Tape) (inc. VAT)
1700
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
1700 - 1700 | BD 0.209 | BD 355.300 |
3400 - 3400 | BD 0.198 | BD 336.600 |
5100 - 5100 | BD 0.192 | BD 327.250 |
6800 - 6800 | BD 0.187 | BD 317.900 |
8500+ | BD 0.182 | BD 308.550 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
2343297
Material
Copper Alloy
Current Rating
1A
Fixing Method
Mounting Screw
Contact Plating
Nickel Over Gold
Dimensions
4 x 1.8 x 5.75mm
Height
4mm
Length
5.75mm
Width
1.8mm
Country of Origin
China