Technical Document
Specifications
Brand
TE ConnectivityType
Housing for Female Terminal
Number Of Contacts
4
Gender
Male
Number Of Rows
2
Current Rating
7.5A
Mounting Type
Cable Mount
Series
Superseal Pro
Colour
Black
Termination Method
Cable
Coding
D
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
China
BD 946.000
BD 1.182 Each (In a Box of 800) (Exc. Vat)
BD 1,040.600
BD 1.300 Each (In a Box of 800) (inc. VAT)
800
BD 946.000
BD 1.182 Each (In a Box of 800) (Exc. Vat)
BD 1,040.600
BD 1.300 Each (In a Box of 800) (inc. VAT)
800
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityType
Housing for Female Terminal
Number Of Contacts
4
Gender
Male
Number Of Rows
2
Current Rating
7.5A
Mounting Type
Cable Mount
Series
Superseal Pro
Colour
Black
Termination Method
Cable
Coding
D
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
China