Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Cage Assembly 15-Position, 2359845-2

RS Stock No.: 224-0652Brand: TE ConnectivityManufacturers Part No.: 2359845-2
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Type

Cage Assembly

Number of Ports

1

Body Orientation

Right Angle

Number Of Contacts

15

Contact Material

Copper Alloy

Series

SFP56

Stock information temporarily unavailable.

BD 658.000

BD 6.580 Each (Supplied as a Tape) (Exc. Vat)

BD 723.800

BD 7.238 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity Cage Assembly 15-Position, 2359845-2

BD 658.000

BD 6.580 Each (Supplied as a Tape) (Exc. Vat)

BD 723.800

BD 7.238 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity Cage Assembly 15-Position, 2359845-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Cage Assembly

Number of Ports

1

Body Orientation

Right Angle

Number Of Contacts

15

Contact Material

Copper Alloy

Series

SFP56