Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 2 Way Male F Type to 2 Way Male F Type Cable assembly, 1m

RS Stock No.: 262-6083Brand: TE ConnectivityManufacturers Part No.: 2362353-2
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Connector 1

F Type

Series

2362353

Connector 2

F Type

Series Number

2362353

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Sheath Colour

Black

Cable Length

1m

Voltage Rating

33 V

Cable Type

Ethernet

Operating Temperature Range

-40 → 125 °C

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Stock information temporarily unavailable.

BD 2,919.000

BD 14.595 Each (In a Box of 200) (Exc. Vat)

BD 3,210.900

BD 16.055 Each (In a Box of 200) (inc. VAT)

TE Connectivity 2 Way Male F Type to 2 Way Male F Type Cable assembly, 1m

BD 2,919.000

BD 14.595 Each (In a Box of 200) (Exc. Vat)

BD 3,210.900

BD 16.055 Each (In a Box of 200) (inc. VAT)

TE Connectivity 2 Way Male F Type to 2 Way Male F Type Cable assembly, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

F Type

Series

2362353

Connector 2

F Type

Series Number

2362353

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Sheath Colour

Black

Cable Length

1m

Voltage Rating

33 V

Cable Type

Ethernet

Operating Temperature Range

-40 → 125 °C

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1