Technical Document
Specifications
Brand
TE ConnectivitySeries
SLIVER 2.0
Gender
Receptacle
Number Of Ways
168
Mounting Type
Board Mount
Orientation
Right Angle
Termination Method
Surface Mount
Contact Material
Copper Alloy
Country of Origin
China
Stock information temporarily unavailable.
BD 13.040
BD 13.040 Each (Exc. Vat)
BD 14.344
BD 14.344 Each (inc. VAT)
TE Connectivity, SLIVER 2.0 Board Mount Right Angle Mini I/O Connector Receptacle, 168 Way
1
BD 13.040
BD 13.040 Each (Exc. Vat)
BD 14.344
BD 14.344 Each (inc. VAT)
TE Connectivity, SLIVER 2.0 Board Mount Right Angle Mini I/O Connector Receptacle, 168 Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 13.040 |
10 - 24 | BD 12.204 |
25 - 49 | BD 11.484 |
50 - 99 | BD 10.824 |
100+ | BD 10.246 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
SLIVER 2.0
Gender
Receptacle
Number Of Ways
168
Mounting Type
Board Mount
Orientation
Right Angle
Termination Method
Surface Mount
Contact Material
Copper Alloy
Country of Origin
China