Technical Document
Specifications
Brand
TE ConnectivityEV Car Charging Connector Type
CCS2
Gender
Socket
Current Rating
32 A, 200A
Voltage Rating
250 V ac, 1000 V dc
IP Rating
IP67
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Stock information temporarily unavailable.
BD 214.610
BD 214.610 Each (Exc. Vat)
BD 236.071
BD 236.071 Each (inc. VAT)
TE Connectivity, CCS2 Charging Inlet Socket, 32A 250 V ac, 1000 V dc
1
BD 214.610
BD 214.610 Each (Exc. Vat)
BD 236.071
BD 236.071 Each (inc. VAT)
TE Connectivity, CCS2 Charging Inlet Socket, 32A 250 V ac, 1000 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 214.610 |
5 - 9 | BD 207.746 |
10 - 24 | BD 198.088 |
25 - 49 | BD 185.642 |
50+ | BD 177.144 |
Technical Document
Specifications
Brand
TE ConnectivityEV Car Charging Connector Type
CCS2
Gender
Socket
Current Rating
32 A, 200A
Voltage Rating
250 V ac, 1000 V dc
IP Rating
IP67
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution