Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Receptacle
Colour
Natural
Number Of Contacts
4
Maximum Wire Size
10mm
Minimum Wire Size
8mm
Series
250 HSG F-SPRING
Country of Origin
China
Stock information temporarily unavailable.
BD 52.250
BD 0.209 Each (In a Bag of 250) (Exc. Vat)
BD 57.475
BD 0.230 Each (In a Bag of 250) (inc. VAT)
TE Connectivity, 250 HSG F-SPRING 4 Way Crimp Terminal Housing, Natural
250
BD 52.250
BD 0.209 Each (In a Bag of 250) (Exc. Vat)
BD 57.475
BD 0.230 Each (In a Bag of 250) (inc. VAT)
TE Connectivity, 250 HSG F-SPRING 4 Way Crimp Terminal Housing, Natural
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
250 - 1000 | BD 0.209 | BD 52.250 |
1250+ | BD 0.192 | BD 48.125 |
Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Receptacle
Colour
Natural
Number Of Contacts
4
Maximum Wire Size
10mm
Minimum Wire Size
8mm
Series
250 HSG F-SPRING
Country of Origin
China