TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 22 → 18mm²

RS Stock No.: 268-7183Brand: TE ConnectivityManufacturers Part No.: 2381460-2
brand-logo
View all in Crimping Dies

Technical Document

Specifications

Crimp Connector Type

Crimp Tool

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Series

SDE

Wire Size

22 → 18mm²

Country of Origin

United States

Stock information temporarily unavailable.

BD 289.580

BD 289.580 Each (Exc. Vat)

BD 318.538

BD 318.538 Each (inc. VAT)

TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 22 → 18mm²

BD 289.580

BD 289.580 Each (Exc. Vat)

BD 318.538

BD 318.538 Each (inc. VAT)

TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 22 → 18mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Crimp Connector Type

Crimp Tool

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Series

SDE

Wire Size

22 → 18mm²

Country of Origin

United States