Technical Document
Specifications
Brand
TE ConnectivitySeries
SLIVER 2.0
Gender
Receptacle
Number Of Ways
168
Mounting Type
Board Mount
Orientation
Vertical
Termination Method
Surface Mount
Contact Material
Copper Alloy
Country of Origin
China
BD 3,009.000
BD 10.030 Each (Supplied as a Tape) (Exc. Vat)
BD 3,309.900
BD 11.033 Each (Supplied as a Tape) (inc. VAT)
300
BD 3,009.000
BD 10.030 Each (Supplied as a Tape) (Exc. Vat)
BD 3,309.900
BD 11.033 Each (Supplied as a Tape) (inc. VAT)
300
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
SLIVER 2.0
Gender
Receptacle
Number Of Ways
168
Mounting Type
Board Mount
Orientation
Vertical
Termination Method
Surface Mount
Contact Material
Copper Alloy
Country of Origin
China