TE Connectivity SUPERSEAL 34-way Automotive Connector Backshell Backshell, 2389576-1

RS Stock No.: 600-242Brand: TE ConnectivityManufacturers Part No.: 2389576-1
brand-logo

Technical Document

Specifications

Type

Backshell

Series

Superseal

Colour

Black

Width

20.6mm

Height

39.4mm

Number Of Contacts

34

Country of Origin

China

Stock information temporarily unavailable.

BD 3,370.714

BD 3,370.714 1 Box of 3600 (Exc. Vat)

BD 3,707.785

BD 3,707.785 1 Box of 3600 (inc. VAT)

TE Connectivity SUPERSEAL 34-way Automotive Connector Backshell Backshell, 2389576-1

BD 3,370.714

BD 3,370.714 1 Box of 3600 (Exc. Vat)

BD 3,707.785

BD 3,707.785 1 Box of 3600 (inc. VAT)

TE Connectivity SUPERSEAL 34-way Automotive Connector Backshell Backshell, 2389576-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Backshell

Series

Superseal

Colour

Black

Width

20.6mm

Height

39.4mm

Number Of Contacts

34

Country of Origin

China