Technical Document
Specifications
Brand
TE ConnectivityCrimp Connector Type
Crimp Tool
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
16AWG
Series
SDE
Wire Size
0.5 → 1mm²
Country of Origin
United States
Stock information temporarily unavailable.
BD 355.960
BD 355.960 Each (Exc. Vat)
BD 391.556
BD 391.556 Each (inc. VAT)
TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 0.5 → 1mm²
1
BD 355.960
BD 355.960 Each (Exc. Vat)
BD 391.556
BD 391.556 Each (inc. VAT)
TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 0.5 → 1mm²
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCrimp Connector Type
Crimp Tool
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
16AWG
Series
SDE
Wire Size
0.5 → 1mm²
Country of Origin
United States