TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 0.5 → 1mm²

RS Stock No.: 268-7243Brand: TE ConnectivityManufacturers Part No.: 2390879-2
brand-logo
View all in Crimping Dies

Technical Document

Specifications

Crimp Connector Type

Crimp Tool

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

17AWG

Series

SDE

Wire Size

0.5 → 1mm²

Country of Origin

United States

Stock information temporarily unavailable.

BD 364.260

BD 364.260 Each (Exc. Vat)

BD 400.686

BD 400.686 Each (inc. VAT)

TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 0.5 → 1mm²

BD 364.260

BD 364.260 Each (Exc. Vat)

BD 400.686

BD 400.686 Each (inc. VAT)

TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 0.5 → 1mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Crimp Connector Type

Crimp Tool

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

17AWG

Series

SDE

Wire Size

0.5 → 1mm²

Country of Origin

United States