TE Connectivity, CCS2 Charging Inlet Socket, 32A 250 V ac, 1000 V dc

RS Stock No.: 248-3529Brand: TE ConnectivityManufacturers Part No.: 2393949-1
brand-logo
View all in EV Charging Connectors

Technical Document

Specifications

EV Car Charging Connector Type

CCS2

Gender

Socket

Current Rating

32 A, 200A

Voltage Rating

250 V ac, 1000 V dc

IP Rating

IP67

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

Czech Republic

BD 705.276

BD 352.638 Each (In a Box of 2) (Exc. Vat)

BD 775.804

BD 387.902 Each (In a Box of 2) (inc. VAT)

TE Connectivity, CCS2 Charging Inlet Socket, 32A 250 V ac, 1000 V dc

BD 705.276

BD 352.638 Each (In a Box of 2) (Exc. Vat)

BD 775.804

BD 387.902 Each (In a Box of 2) (inc. VAT)

TE Connectivity, CCS2 Charging Inlet Socket, 32A 250 V ac, 1000 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Box
2 - 2BD 352.638BD 705.276
4 - 8BD 342.006BD 684.013
10 - 18BD 326.436BD 652.872
20+BD 315.106BD 630.212
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

EV Car Charging Connector Type

CCS2

Gender

Socket

Current Rating

32 A, 200A

Voltage Rating

250 V ac, 1000 V dc

IP Rating

IP67

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

Czech Republic