TE Connectivity, CCS2 Charging Inlet Socket, 32A 250 V ac, 1000 V dc

RS Stock No.: 248-3531Brand: TE ConnectivityManufacturers Part No.: 2393949-2
brand-logo
View all in EV Charging Connectors

Technical Document

Specifications

EV Car Charging Connector Type

CCS2

Gender

Socket

Current Rating

32 A, 200A

Voltage Rating

250 V ac, 1000 V dc

IP Rating

IP67

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

BD 871.288

BD 435.644 Each (In a Box of 2) (Exc. Vat)

BD 958.417

BD 479.208 Each (In a Box of 2) (inc. VAT)

TE Connectivity, CCS2 Charging Inlet Socket, 32A 250 V ac, 1000 V dc

BD 871.288

BD 435.644 Each (In a Box of 2) (Exc. Vat)

BD 958.417

BD 479.208 Each (In a Box of 2) (inc. VAT)

TE Connectivity, CCS2 Charging Inlet Socket, 32A 250 V ac, 1000 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
2 - 2BD 435.644BD 871.288
4 - 8BD 422.350BD 844.701
10 - 18BD 402.892BD 805.783
20+BD 388.729BD 777.458
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

EV Car Charging Connector Type

CCS2

Gender

Socket

Current Rating

32 A, 200A

Voltage Rating

250 V ac, 1000 V dc

IP Rating

IP67

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic

You may be interested in