TE Connectivity Connector Set, 8 Way, 40A, Panel Mount

RS Stock No.: 260-4183Brand: TE ConnectivityManufacturers Part No.: 2399992-1
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

8

Current Rating

40A

Type

Connector Set

Mounting Type

Panel Mount

Number Of Rows

1

Termination Method

Crimp

Country of Origin

China

Stock information temporarily unavailable.

BD 1,126.488

BD 46.937 Each (In a Box of 24) (Exc. Vat)

BD 1,239.137

BD 51.631 Each (In a Box of 24) (inc. VAT)

TE Connectivity Connector Set, 8 Way, 40A, Panel Mount

BD 1,126.488

BD 46.937 Each (In a Box of 24) (Exc. Vat)

BD 1,239.137

BD 51.631 Each (In a Box of 24) (inc. VAT)

TE Connectivity Connector Set, 8 Way, 40A, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
24 - 24BD 46.937BD 1,126.488
48 - 72BD 44.825BD 1,075.800
96 - 168BD 43.087BD 1,034.088
192+BD 42.350BD 1,016.400

Technical Document

Specifications

Number Of Contacts

8

Current Rating

40A

Type

Connector Set

Mounting Type

Panel Mount

Number Of Rows

1

Termination Method

Crimp

Country of Origin

China