TE Connectivity Connector Set, 8 Way, 40A, Panel Mount

RS Stock No.: 260-4184Brand: TE ConnectivityManufacturers Part No.: 2399992-1
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

8

Current Rating

40A

Type

Connector Set

Mounting Type

Panel Mount

Number Of Rows

1

Termination Method

Crimp

Country of Origin

China

Stock information temporarily unavailable.

BD 51.150

BD 51.150 Each (Exc. Vat)

BD 56.265

BD 56.265 Each (inc. VAT)

TE Connectivity Connector Set, 8 Way, 40A, Panel Mount

BD 51.150

BD 51.150 Each (Exc. Vat)

BD 56.265

BD 56.265 Each (inc. VAT)

TE Connectivity Connector Set, 8 Way, 40A, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 51.150
5 - 9BD 49.104
10+BD 46.651

Technical Document

Specifications

Number Of Contacts

8

Current Rating

40A

Type

Connector Set

Mounting Type

Panel Mount

Number Of Rows

1

Termination Method

Crimp

Country of Origin

China