TE Connectivity Connector Set, 8 Way, 40A, Panel Mount

RS Stock No.: 260-4185Brand: TE ConnectivityManufacturers Part No.: 2400405-1
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

8

Current Rating

40A

Type

Connector Set

Mounting Type

Panel Mount

Number Of Rows

1

Termination Method

Crimp

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 2,333.925

BD 51.865 Each (In a Box of 45) (Exc. Vat)

BD 2,567.317

BD 57.051 Each (In a Box of 45) (inc. VAT)

TE Connectivity Connector Set, 8 Way, 40A, Panel Mount

BD 2,333.925

BD 51.865 Each (In a Box of 45) (Exc. Vat)

BD 2,567.317

BD 57.051 Each (In a Box of 45) (inc. VAT)

TE Connectivity Connector Set, 8 Way, 40A, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
45 - 45BD 51.865BD 2,333.925
90 - 135BD 49.890BD 2,245.072
180 - 315BD 48.648BD 2,189.138
360+BD 47.316BD 2,129.242

Technical Document

Specifications

Number Of Contacts

8

Current Rating

40A

Type

Connector Set

Mounting Type

Panel Mount

Number Of Rows

1

Termination Method

Crimp

Country of Origin

Taiwan, Province Of China