Technical Document
Specifications
Brand
TE ConnectivitySeries Number
2405417
Connector 1 Number of Contacts
5
Connector 2 Number of Contacts
5
Pitch
2.5mm
Sheath Colour
Orange
Cable Length
300mm
Voltage Rating
300 V
Country of Origin
China
BD 3.014
BD 3.014 Each (Exc. Vat)
BD 3.315
BD 3.315 Each (inc. VAT)
1
BD 3.014
BD 3.014 Each (Exc. Vat)
BD 3.315
BD 3.315 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.014 |
10 - 49 | BD 2.904 |
50 - 99 | BD 2.832 |
100 - 199 | BD 2.684 |
200+ | BD 2.646 |
Technical Document
Specifications
Brand
TE ConnectivitySeries Number
2405417
Connector 1 Number of Contacts
5
Connector 2 Number of Contacts
5
Pitch
2.5mm
Sheath Colour
Orange
Cable Length
300mm
Voltage Rating
300 V
Country of Origin
China