Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 21 diameter 38.35mm for use with MIL-DTL-38999

RS Stock No.: 261-1210Brand: TE ConnectivityManufacturers Part No.: 2428008-1
brand-logo
View all in Circular Connector Seals

Technical Document

Specifications

Seal Type

Gasket

Shell Size

21

For Use With

MIL-DTL-38999 Connectors

Length

41.28mm

Diameter

38.35mm

Series

Kemtron 93

Maximum Operating Temperature

+160°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 10.120

BD 10.120 Each (Exc. Vat)

BD 11.132

BD 11.132 Each (inc. VAT)

TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 21 diameter 38.35mm for use with MIL-DTL-38999

BD 10.120

BD 10.120 Each (Exc. Vat)

BD 11.132

BD 11.132 Each (inc. VAT)

TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 21 diameter 38.35mm for use with MIL-DTL-38999
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.120
5 - 9BD 9.713
10+BD 9.400

Technical Document

Specifications

Seal Type

Gasket

Shell Size

21

For Use With

MIL-DTL-38999 Connectors

Length

41.28mm

Diameter

38.35mm

Series

Kemtron 93

Maximum Operating Temperature

+160°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom