Technical Document
Specifications
Brand
TE ConnectivityType
EMI Jam Nut Seal
Material
Nickel Plated Graphite
Inside Diameter
25.1mm
Minimum Operating Temperature
-55°C
Thickness
1.8mm
Maximum Operating Temperature
160°C
Country of Origin
United Kingdom
BD 107.910
BD 5.396 Each (In a Box of 20) (Exc. Vat)
BD 118.701
BD 5.936 Each (In a Box of 20) (inc. VAT)
20
BD 107.910
BD 5.396 Each (In a Box of 20) (Exc. Vat)
BD 118.701
BD 5.936 Each (In a Box of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
20 - 80 | BD 5.396 | BD 107.910 |
100 - 180 | BD 5.286 | BD 105.710 |
200 - 480 | BD 5.082 | BD 101.640 |
500+ | BD 4.961 | BD 99.220 |
Technical Document
Specifications
Brand
TE ConnectivityType
EMI Jam Nut Seal
Material
Nickel Plated Graphite
Inside Diameter
25.1mm
Minimum Operating Temperature
-55°C
Thickness
1.8mm
Maximum Operating Temperature
160°C
Country of Origin
United Kingdom