Technical Document
Specifications
Brand
TE ConnectivityType
EMI Jam Nut Seal
Material
Nickel Plated Graphite
Inside Diameter
40.9mm
Minimum Operating Temperature
-55°C
Thickness
2.6mm
Maximum Operating Temperature
160°C
Country of Origin
United Kingdom
BD 6.550
BD 6.550 Each (Exc. Vat)
BD 7.205
BD 7.205 Each (inc. VAT)
1
BD 6.550
BD 6.550 Each (Exc. Vat)
BD 7.205
BD 7.205 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.550 |
5 - 9 | BD 6.138 |
10+ | BD 5.885 |
Technical Document
Specifications
Brand
TE ConnectivityType
EMI Jam Nut Seal
Material
Nickel Plated Graphite
Inside Diameter
40.9mm
Minimum Operating Temperature
-55°C
Thickness
2.6mm
Maximum Operating Temperature
160°C
Country of Origin
United Kingdom