Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Short Lever Snap Action Micro Switch, Quick Connect Terminal, 20A, SPDT

RS Stock No.: 274-8441Brand: TE ConnectivityManufacturers Part No.: 2435261-3
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Short Lever

Terminal Type

Quick Connect

Contact Current Rating

20A

Contact Configuration

SPDT

Operating Force

290 g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Switch Housing

PBT

Mechanical Life

10000000Operations

Release Force

40gf

Voltage Rating

125/250V ac

Operating Temperature Range

-40 → +125°C

Switch Operation

Snap Action

Standards Met

cUL, ENEC, UL

Stock information temporarily unavailable.

BD 3.256

BD 3.256 Each (Exc. Vat)

BD 3.582

BD 3.582 Each (inc. VAT)

TE Connectivity Short Lever Snap Action Micro Switch, Quick Connect Terminal, 20A, SPDT

BD 3.256

BD 3.256 Each (Exc. Vat)

BD 3.582

BD 3.582 Each (inc. VAT)

TE Connectivity Short Lever Snap Action Micro Switch, Quick Connect Terminal, 20A, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.256
10 - 49BD 3.064
50+BD 2.898

Technical Document

Specifications

Actuator Type

Short Lever

Terminal Type

Quick Connect

Contact Current Rating

20A

Contact Configuration

SPDT

Operating Force

290 g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Switch Housing

PBT

Mechanical Life

10000000Operations

Release Force

40gf

Voltage Rating

125/250V ac

Operating Temperature Range

-40 → +125°C

Switch Operation

Snap Action

Standards Met

cUL, ENEC, UL