Technical Document
Specifications
Brand
TE ConnectivityWire Size
24-12 AWG
Model Number
SRS4-2NO
Number Of Contacts
1
Body Orientation
Straight
Mounting Type
DIN Rail
Voltage Rating
24 V dc
Current Rating
6A
Cable CSA
0.2-2.5mm²
Dimensions
3.9 x 22.5 x 3.9in
Depth
3.9in
Length
3.9in
Width
22.5in
Minimum Operating Temperature
-30°C
Series
SRS4
Maximum Operating Temperature
+55°C
Country of Origin
France
BD 138.050
BD 138.050 Each (Exc. Vat)
BD 151.855
BD 151.855 Each (inc. VAT)
1
BD 138.050
BD 138.050 Each (Exc. Vat)
BD 151.855
BD 151.855 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityWire Size
24-12 AWG
Model Number
SRS4-2NO
Number Of Contacts
1
Body Orientation
Straight
Mounting Type
DIN Rail
Voltage Rating
24 V dc
Current Rating
6A
Cable CSA
0.2-2.5mm²
Dimensions
3.9 x 22.5 x 3.9in
Depth
3.9in
Length
3.9in
Width
22.5in
Minimum Operating Temperature
-30°C
Series
SRS4
Maximum Operating Temperature
+55°C
Country of Origin
France