TE Connectivity 2487805-1 Terminal Antenna with SMA Connector, 5G

RS Stock No.: 564-897Brand: TE ConnectivityManufacturers Part No.: 2487805-1
View all in RFID Antennas

Technical Document

Specifications

Antenna Form Factor

Whip

RF Protocols

5G

Frequency Range

617 → 5000 MHz

Antenna Physical Form

Terminal

Antenna Mounting Type

Panel Mount

Connector Type

SMA

Gain

4.9dBi

Connector Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

BD 4.356

BD 2.178 1 Pack of 1 (Exc. Vat)

BD 4.792

BD 2.396 1 Pack of 1 (inc. VAT)

TE Connectivity 2487805-1 Terminal Antenna with SMA Connector, 5G

BD 4.356

BD 2.178 1 Pack of 1 (Exc. Vat)

BD 4.792

BD 2.396 1 Pack of 1 (inc. VAT)

TE Connectivity 2487805-1 Terminal Antenna with SMA Connector, 5G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 18BD 2.178BD 4.356
20 - 98BD 1.974BD 3.949
100 - 198BD 1.820BD 3.641
200+BD 1.507BD 3.014

Technical Document

Specifications

Antenna Form Factor

Whip

RF Protocols

5G

Frequency Range

617 → 5000 MHz

Antenna Physical Form

Terminal

Antenna Mounting Type

Panel Mount

Connector Type

SMA

Gain

4.9dBi

Connector Gender

Male

Country of Origin

China