Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Grey Aluminium Vent Grille, 203.2 x 152.4mm

RS Stock No.: 340-712Brand: TE ConnectivityManufacturers Part No.: 2489062-1
brand-logo
View all in Ventilation Grilles

Technical Document

Specifications

Dimensions

203.2 x 152.4mm

Flange Width

152.4mm

Material

Aluminium

Colour

Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 88.809

BD 88.809 Each (Exc. Vat)

BD 97.690

BD 97.690 Each (inc. VAT)

TE Connectivity Grey Aluminium Vent Grille, 203.2 x 152.4mm

BD 88.809

BD 88.809 Each (Exc. Vat)

BD 97.690

BD 97.690 Each (inc. VAT)

TE Connectivity Grey Aluminium Vent Grille, 203.2 x 152.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions

203.2 x 152.4mm

Flange Width

152.4mm

Material

Aluminium

Colour

Grey

Country of Origin

United Kingdom