Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Surface Mount Non-Latching Relay, 28V dc Coil, 200A Switching Current, SPST

RS Stock No.: 223-8102Brand: TE ConnectivityManufacturers Part No.: 26-08-08
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

28V dc

Contact Configuration

SPST

Mounting Type

Surface Mount

Switching Current

200A

Number of Poles

1

Coil Resistance

5.2 O

Coil Power

9.6W

Series

KISSLING 26

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 193.858

BD 193.858 Each (Exc. Vat)

BD 213.244

BD 213.244 Each (inc. VAT)

TE Connectivity Surface Mount Non-Latching Relay, 28V dc Coil, 200A Switching Current, SPST

BD 193.858

BD 193.858 Each (Exc. Vat)

BD 213.244

BD 213.244 Each (inc. VAT)

TE Connectivity Surface Mount Non-Latching Relay, 28V dc Coil, 200A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

28V dc

Contact Configuration

SPST

Mounting Type

Surface Mount

Switching Current

200A

Number of Poles

1

Coil Resistance

5.2 O

Coil Power

9.6W

Series

KISSLING 26

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more