Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
28V dc
Contact Configuration
SPST
Mounting Type
Surface Mount
Switching Current
100A
Number of Poles
1
Coil Resistance
3.6 O
Coil Power
8W
Series
KISSLING 26
Country of Origin
Germany
Stock information temporarily unavailable.
BD 162.943
BD 162.943 Each (Exc. Vat)
BD 179.237
BD 179.237 Each (inc. VAT)
TE Connectivity Surface Mount Non-Latching Relay, 28V dc Coil, 100A Switching Current, SPST
1
BD 162.943
BD 162.943 Each (Exc. Vat)
BD 179.237
BD 179.237 Each (inc. VAT)
TE Connectivity Surface Mount Non-Latching Relay, 28V dc Coil, 100A Switching Current, SPST
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
28V dc
Contact Configuration
SPST
Mounting Type
Surface Mount
Switching Current
100A
Number of Poles
1
Coil Resistance
3.6 O
Coil Power
8W
Series
KISSLING 26
Country of Origin
Germany