TE Connectivity Uninsulated Female Spade Connector, Receptacle, 6.3 x 0.8mm Tab Size, 3mm² to 6mm²

RS Stock No.: 865-6052Brand: TE ConnectivityManufacturers Part No.: 26A1348C
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Type

Receptacle

Minimum Wire Size mm²

3mm²

Gender

Female

Maximum Wire Size mm²

6mm²

Tab Size

6.3 x 0.8mm

Insulation

Uninsulated

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Termination Method

Crimp

Series Number

26A13

Product details

TE Connectivity FASTON Crimp Terminals for Automotive Mini ISO Relays

FASTON crimp wire terminals for use in automotive Mini ISO relay part number 4-1419106-0.

Faston

Stock information temporarily unavailable.

BD 10.312

BD 0.412 Each (In a Pack of 25) (Exc. Vat)

BD 11.343

BD 0.453 Each (In a Pack of 25) (inc. VAT)

TE Connectivity Uninsulated Female Spade Connector, Receptacle, 6.3 x 0.8mm Tab Size, 3mm² to 6mm²

BD 10.312

BD 0.412 Each (In a Pack of 25) (Exc. Vat)

BD 11.343

BD 0.453 Each (In a Pack of 25) (inc. VAT)

TE Connectivity Uninsulated Female Spade Connector, Receptacle, 6.3 x 0.8mm Tab Size, 3mm² to 6mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100BD 0.412BD 10.312
125 - 225BD 0.374BD 9.350
250 - 600BD 0.336BD 8.388
625 - 1225BD 0.319BD 7.975
1250+BD 0.302BD 7.562

Technical Document

Specifications

Type

Receptacle

Minimum Wire Size mm²

3mm²

Gender

Female

Maximum Wire Size mm²

6mm²

Tab Size

6.3 x 0.8mm

Insulation

Uninsulated

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Termination Method

Crimp

Series Number

26A13

Product details

TE Connectivity FASTON Crimp Terminals for Automotive Mini ISO Relays

FASTON crimp wire terminals for use in automotive Mini ISO relay part number 4-1419106-0.

Faston