Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 8903E Dielectric Tape Black Paper Electrical Tape, 95.25mm x 3m

RS Stock No.: 170-4416Brand: TE ConnectivityManufacturers Part No.: 275447-1
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Colour

Black

Width

95.25mm

Length

3m

Backing Material

Paper

Thickness

3.18mm

Trade Name

8903E Dielectric Tape

Country of Origin

United States

Product details

Adhesive Tape with Non-Conducting Mass

Self-adhesive, non-hardening and non-conductive black mass for sealing and insulating
For modelling, adapts to various forms
Can be removed easily and without leaving residue
Bonds to rubber, plastics, metals, wood, plaster and cement

You may be interested in
Advance Tapes Black Self Amalgamating Tape 50mm x 10m
BD 12.1481 Reel of 10 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 49.340

BD 49.340 Each (Exc. Vat)

BD 54.274

BD 54.274 Each (inc. VAT)

TE Connectivity 8903E Dielectric Tape Black Paper Electrical Tape, 95.25mm x 3m

BD 49.340

BD 49.340 Each (Exc. Vat)

BD 54.274

BD 54.274 Each (inc. VAT)

TE Connectivity 8903E Dielectric Tape Black Paper Electrical Tape, 95.25mm x 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 49.340
6 - 14BD 48.257
15+BD 48.015
You may be interested in
Advance Tapes Black Self Amalgamating Tape 50mm x 10m
BD 12.1481 Reel of 10 Metres (Exc. Vat)

Technical Document

Specifications

Colour

Black

Width

95.25mm

Length

3m

Backing Material

Paper

Thickness

3.18mm

Trade Name

8903E Dielectric Tape

Country of Origin

United States

Product details

Adhesive Tape with Non-Conducting Mass

Self-adhesive, non-hardening and non-conductive black mass for sealing and insulating
For modelling, adapts to various forms
Can be removed easily and without leaving residue
Bonds to rubber, plastics, metals, wood, plaster and cement

You may be interested in
Advance Tapes Black Self Amalgamating Tape 50mm x 10m
BD 12.1481 Reel of 10 Metres (Exc. Vat)