Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 27 100kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESB104MMF50N

RS Stock No.: 168-342Brand: TE ConnectivityManufacturers Part No.: 27ESB104MMF50N
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.2W

Electrical Taper

Logarithmic

Element Material

Carbon

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

50mm

Shaft Diameter

6.35 mm

Series

27

Actuator Type

Flatted Shaft

Tolerance

±20%

Country of Origin

United Kingdom

Product details

50mm Long Shaft, Rotary, Switched and Dual Potentiometers

TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. They’re built with ruggedness in mind and are housed in an aluminium housing. Not to mention they’re solder lug termination to make it easier for a panel mount.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.376

BD 3.376 Each (Exc. Vat)

BD 3.714

BD 3.714 Each (inc. VAT)

TE Connectivity 27 100kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESB104MMF50N
Select packaging type

BD 3.376

BD 3.376 Each (Exc. Vat)

BD 3.714

BD 3.714 Each (inc. VAT)

TE Connectivity 27 100kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESB104MMF50N
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.376
10 - 24BD 3.266
25 - 99BD 3.040
100 - 249BD 2.851
250+BD 2.552

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.2W

Electrical Taper

Logarithmic

Element Material

Carbon

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

50mm

Shaft Diameter

6.35 mm

Series

27

Actuator Type

Flatted Shaft

Tolerance

±20%

Country of Origin

United Kingdom

Product details

50mm Long Shaft, Rotary, Switched and Dual Potentiometers

TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. They’re built with ruggedness in mind and are housed in an aluminium housing. Not to mention they’re solder lug termination to make it easier for a panel mount.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more