Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
AMPMODU
For Use With
Centerline Receptacle
Body Orientation
Straight
Housing Material
PBT
You may be interested in
TE Connectivity, AMPMODU HE14 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 RowBrand: TE Connectivity
BD 0.951Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
TE Connectivity, AMPMODU Female PCB Housing, 2.54mm Pitch, 3 Way, 1 Row
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
TE Connectivity, AMPMODU Female PCB Housing, 2.54mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity, AMPMODU HE14 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 RowBrand: TE Connectivity
BD 0.951Each (In a Pack of 10) (Exc. Vat)
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
AMPMODU
For Use With
Centerline Receptacle
Body Orientation
Straight
Housing Material
PBT
You may be interested in
TE Connectivity, AMPMODU HE14 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 RowBrand: TE Connectivity
BD 0.951Each (In a Pack of 10) (Exc. Vat)