Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
2
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
AMPMODU HE13/HE14
For Use With
Modular Headers and Plug to IEC 60603-8 Series
Body Orientation
Straight
Length
12.7mm
Width
7.62mm
Housing Material
Glass Fibre Reinforced PET
Product details
Crimp Socket Shells
Designed to locate/lock with shrouded headers
Accepts crimp terminals stock no. 532-456
Access window for removing terminals
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.
BD 4.400
BD 0.440 Each (In a Pack of 10) (Exc. Vat)
BD 4.840
BD 0.484 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 4.400
BD 0.440 Each (In a Pack of 10) (Exc. Vat)
BD 4.840
BD 0.484 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | BD 0.440 | BD 4.400 |
200 - 740 | BD 0.402 | BD 4.015 |
750 - 2990 | BD 0.330 | BD 3.300 |
3000 - 5990 | BD 0.275 | BD 2.750 |
6000+ | BD 0.258 | BD 2.585 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
2
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
AMPMODU HE13/HE14
For Use With
Modular Headers and Plug to IEC 60603-8 Series
Body Orientation
Straight
Length
12.7mm
Width
7.62mm
Housing Material
Glass Fibre Reinforced PET
Product details
Crimp Socket Shells
Designed to locate/lock with shrouded headers
Accepts crimp terminals stock no. 532-456
Access window for removing terminals
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.