TE Connectivity, Superseal Wire Seal

Technical Document
Specifications
Product details
TE Connectivity SUPERSEAL Series 1.5 Single Wire Seals
SUPERSEAL Series 1.5 single wire seals made from silicon rubber. These single wire seals are crimped simultaneously with the contacts.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
BD 1.650
BD 0.016 Each (In a Pack of 100) (Exc. Vat)
BD 1.815
BD 0.018 Each (In a Pack of 100) (inc. VAT)
100
BD 1.650
BD 0.016 Each (In a Pack of 100) (Exc. Vat)
BD 1.815
BD 0.018 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | BD 0.016 | BD 1.650 |
1000 - 4900 | BD 0.011 | BD 1.100 |
5000 - 9900 | BD 0.011 | BD 1.100 |
10000 - 24900 | BD 0.011 | BD 1.100 |
25000+ | BD 0.011 | BD 1.100 |
Technical Document
Specifications
Product details
TE Connectivity SUPERSEAL Series 1.5 Single Wire Seals
SUPERSEAL Series 1.5 single wire seals made from silicon rubber. These single wire seals are crimped simultaneously with the contacts.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.