TE Connectivity, AMP Superseal 1.5 Connector Housing Plug Cable Mount 4 Way 282106-1

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Gender
Male
Number Of Rows
1
Mounting Type
Cable Mount
Series
AMP Superseal 1.5
Depth
42mm
Housing Material
Nylon
Country of Origin
Italy
Product details
TE Connectivity 1.5 Superseal Series, Connector Housings - AMP Superseal 1.5
Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 Superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection that it is housing.
Features and Benefits
• Comprised of black 6.6 glass filled poly-amide
• 1 - 6 positions
• Plug housings for receptacle contacts, cap housings and tab contact variants
• Pre-assembled secondary lock
• Silicon rubber seals
• Panel or cable mount
• Temperature range of the 1.5 mm pitch superseal series is of -40 to +125°C
• Suitable for powertrain, security, and body & chassis systems
• Dielectric withstand voltage 1500 Vrms
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
BD 3.108
BD 0.622 Each (In a Pack of 5) (Exc. Vat)
BD 3.419
BD 0.684 Each (In a Pack of 5) (inc. VAT)
5
BD 3.108
BD 0.622 Each (In a Pack of 5) (Exc. Vat)
BD 3.419
BD 0.684 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | BD 0.622 | BD 3.108 |
100 - 495 | BD 0.490 | BD 2.448 |
500+ | BD 0.412 | BD 2.062 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Gender
Male
Number Of Rows
1
Mounting Type
Cable Mount
Series
AMP Superseal 1.5
Depth
42mm
Housing Material
Nylon
Country of Origin
Italy
Product details
TE Connectivity 1.5 Superseal Series, Connector Housings - AMP Superseal 1.5
Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 Superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection that it is housing.
Features and Benefits
• Comprised of black 6.6 glass filled poly-amide
• 1 - 6 positions
• Plug housings for receptacle contacts, cap housings and tab contact variants
• Pre-assembled secondary lock
• Silicon rubber seals
• Panel or cable mount
• Temperature range of the 1.5 mm pitch superseal series is of -40 to +125°C
• Suitable for powertrain, security, and body & chassis systems
• Dielectric withstand voltage 1500 Vrms
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.