Technical Document
Specifications
Brand
TE ConnectivityCard Type
SIM
Insertion/Removal Method
Push-Push
Number Of Contacts
6
Pitch
2.54mm
Country of Origin
China
Stock information temporarily unavailable.
BD 739.500
BD 0.510 Each (On a Reel of 1450) (Exc. Vat)
BD 813.450
BD 0.561 Each (On a Reel of 1450) (inc. VAT)
TE Connectivity 6 Way Push-Push SIM Card Connector
1450
BD 739.500
BD 0.510 Each (On a Reel of 1450) (Exc. Vat)
BD 813.450
BD 0.561 Each (On a Reel of 1450) (inc. VAT)
TE Connectivity 6 Way Push-Push SIM Card Connector
Stock information temporarily unavailable.
1450
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCard Type
SIM
Insertion/Removal Method
Push-Push
Number Of Contacts
6
Pitch
2.54mm
Country of Origin
China