TE Connectivity PCB Terminal Block, 7-Contact, 2.54mm Pitch, Board Mount, 1-Row

RS Stock No.: 241-1336Brand: TE ConnectivityManufacturers Part No.: 282834-7
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

7

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Board Mount

Gender

Male

Type

Header

Current Rating

10A

Voltage Rating

150 V

Material

Brass

Country of Origin

Italy

Stock information temporarily unavailable.

BD 4.950

BD 4.950 Each (Exc. Vat)

BD 5.445

BD 5.445 Each (inc. VAT)

TE Connectivity PCB Terminal Block, 7-Contact, 2.54mm Pitch, Board Mount, 1-Row

BD 4.950

BD 4.950 Each (Exc. Vat)

BD 5.445

BD 5.445 Each (inc. VAT)

TE Connectivity PCB Terminal Block, 7-Contact, 2.54mm Pitch, Board Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.950
10 - 49BD 4.631
50+BD 4.312

Technical Document

Specifications

Number Of Contacts

7

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Board Mount

Gender

Male

Type

Header

Current Rating

10A

Voltage Rating

150 V

Material

Brass

Country of Origin

Italy