TE Connectivity Right Angle, SMT, Socket- Single Port Type A 2.0 USB Connector

Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Surface Mount
USB Type
A
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Number of Ports
1
Current Rating
1.0A
Voltage Rating
30.0 V
Series
Alcoswitch Gemini A
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+85°C
Series Number
292303
BD 455.400
BD 1.518 Each (On a Reel of 300) (Exc. Vat)
BD 500.940
BD 1.670 Each (On a Reel of 300) (inc. VAT)
300
BD 455.400
BD 1.518 Each (On a Reel of 300) (Exc. Vat)
BD 500.940
BD 1.670 Each (On a Reel of 300) (inc. VAT)
300
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
300 - 300 | BD 1.518 | BD 455.400 |
600 - 900 | BD 1.458 | BD 437.250 |
1200 - 1500 | BD 1.392 | BD 417.450 |
1800+ | BD 1.342 | BD 402.600 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Surface Mount
USB Type
A
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Number of Ports
1
Current Rating
1.0A
Voltage Rating
30.0 V
Series
Alcoswitch Gemini A
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+85°C
Series Number
292303