TE Connectivity Right Angle, Through Hole, Socket- Single Port Type B 2.0 USB Connector

Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Through Hole
USB Type
B
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Number of Ports
1
Contact Material
Copper Alloy
Country of Origin
China
Product details
TE Connectivity Type B Series USB Connectors
TE Connectivity presents this brilliant range of mini USB B connectors. These small USB B connectors feature compatibility with asynchronous and isochronous data transfer methods. The USB B connector is also a PCB mounted connector that are polarized to enable accurate orientation, hot pluggable and have plug and play capabilities.
These type B series USB Connectors come in either a right-angle or straight body orientation and allows customers the opportunity for plug and play compatibility. With an operating temperature ranging from -55°C to +85°C these USB B connectors are suitable for a variety of different uses.
Features and benefits
• Outside housing made from a strong nickel
• Flush mounted to PCB
• 2.0 USB for up-to 60MB/s of transfer speeds
• Receptacle/ Female connector
• Polarized for proper orientation
• Number of ports: 1
Applications
• Laptop & desktop motherboards
• GPS Devices
• Digital audio
• Modems
• Keyboards, mice and joysticks
• Smart phones.
TE Connectivity USB Connectors
BD 7.376
BD 1.475 Each (In a Pack of 5) (Exc. Vat)
BD 8.114
BD 1.623 Each (In a Pack of 5) (inc. VAT)
5
BD 7.376
BD 1.475 Each (In a Pack of 5) (Exc. Vat)
BD 8.114
BD 1.623 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 1.475 | BD 7.376 |
125 - 370 | BD 1.144 | BD 5.722 |
375 - 995 | BD 1.092 | BD 5.460 |
1000 - 1995 | BD 0.929 | BD 4.646 |
2000+ | BD 0.898 | BD 4.489 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Through Hole
USB Type
B
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Number of Ports
1
Contact Material
Copper Alloy
Country of Origin
China
Product details
TE Connectivity Type B Series USB Connectors
TE Connectivity presents this brilliant range of mini USB B connectors. These small USB B connectors feature compatibility with asynchronous and isochronous data transfer methods. The USB B connector is also a PCB mounted connector that are polarized to enable accurate orientation, hot pluggable and have plug and play capabilities.
These type B series USB Connectors come in either a right-angle or straight body orientation and allows customers the opportunity for plug and play compatibility. With an operating temperature ranging from -55°C to +85°C these USB B connectors are suitable for a variety of different uses.
Features and benefits
• Outside housing made from a strong nickel
• Flush mounted to PCB
• 2.0 USB for up-to 60MB/s of transfer speeds
• Receptacle/ Female connector
• Polarized for proper orientation
• Number of ports: 1
Applications
• Laptop & desktop motherboards
• GPS Devices
• Digital audio
• Modems
• Keyboards, mice and joysticks
• Smart phones.