TE Connectivity Right Angle, PCB Mount, Through Hole, Socket- Single Port Type B 2.0 USB Connector

RS Stock No.: 164-3215Brand: TE ConnectivityManufacturers Part No.: 292304-2
brand-logo
View all in USB Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

PCB Mount, Through Hole

USB Type

B

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.0A

Voltage Rating

30.0 V

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

TE Connectivity Type B Series USB Connectors

TE Connectivity presents this brilliant range of mini USB B connectors. These small USB B connectors feature compatibility with asynchronous and isochronous data transfer methods. The USB B connector is also a PCB mounted connector that are polarized to enable accurate orientation, hot pluggable and have plug and play capabilities.
These type B series USB Connectors come in either a right-angle or straight body orientation and allows customers the opportunity for plug and play compatibility. With an operating temperature ranging from -55°C to +85°C these USB B connectors are suitable for a variety of different uses.

Features and benefits
• Outside housing made from a strong nickel
• Flush mounted to PCB
• 2.0 USB for up-to 60MB/s of transfer speeds
• Receptacle/ Female connector
• Polarized for proper orientation
• Number of ports: 1

Applications
• Laptop & desktop motherboards
• GPS Devices
• Digital audio
• Modems
• Keyboards, mice and joysticks
• Smart phones.

TE Connectivity USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 805.200

BD 1.342 Each (In a Tray of 600) (Exc. Vat)

BD 885.720

BD 1.476 Each (In a Tray of 600) (inc. VAT)

TE Connectivity Right Angle, PCB Mount, Through Hole, Socket- Single Port Type B 2.0 USB Connector

BD 805.200

BD 1.342 Each (In a Tray of 600) (Exc. Vat)

BD 885.720

BD 1.476 Each (In a Tray of 600) (inc. VAT)

TE Connectivity Right Angle, PCB Mount, Through Hole, Socket- Single Port Type B 2.0 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Mounting Type

PCB Mount, Through Hole

USB Type

B

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.0A

Voltage Rating

30.0 V

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

TE Connectivity Type B Series USB Connectors

TE Connectivity presents this brilliant range of mini USB B connectors. These small USB B connectors feature compatibility with asynchronous and isochronous data transfer methods. The USB B connector is also a PCB mounted connector that are polarized to enable accurate orientation, hot pluggable and have plug and play capabilities.
These type B series USB Connectors come in either a right-angle or straight body orientation and allows customers the opportunity for plug and play compatibility. With an operating temperature ranging from -55°C to +85°C these USB B connectors are suitable for a variety of different uses.

Features and benefits
• Outside housing made from a strong nickel
• Flush mounted to PCB
• 2.0 USB for up-to 60MB/s of transfer speeds
• Receptacle/ Female connector
• Polarized for proper orientation
• Number of ports: 1

Applications
• Laptop & desktop motherboards
• GPS Devices
• Digital audio
• Modems
• Keyboards, mice and joysticks
• Smart phones.

TE Connectivity USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more