TE Connectivity 80-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 135-5162Brand: TE ConnectivityManufacturers Part No.: 3-111196-3
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

80

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

500mA

Contact Plating

Gold over Nickel

Series

AMP-LATCH System 50

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

30.0 V ac

Housing Material

Liquid Crystal Polymer

Contact Material

Copper

Product details

TE Connectivity AMPMODU System 50 IDC Ribbon Cable Receptacle Connectors

AMPMODU System 50 ribbon cable connectors designed to terminate 0.05 mm² solid or stranded and 0.03 mm² stranded ribbon cable on to 0.64 mm centrelines. These AMPMODU System 50 ribbon cable connectors consist of a preassembled house and cover and are suitable for end and daisy chain termination. The IDC contacts of these connectors enable one-step cable termination without need for extra tooling. These AMPMODU System 50 ribbon cable connectors feature an integral positive locking latching feature for a secure connection to the mating header. Having this latching feature on the receptacle rather than the header means a saving in PCB space and reduces problems of compatibility caused by latch height. The side of the connector housings feature polarization bars to ensure accurate mating with the headers

Features & Benefits

High density compact design
Preassembled house and cover
Suitable for daisy chain and end termination
IDC contacts for quick one-step assembly
Integral positive locking latches for secure mating connection
Polarization to prevent mismating
Gold plated contacts for high electrical performance and reliability

Product Application Information

AMPMODU System 50 connectors are ideal for use in a wide range of high density applications. Applications include factory automation, telecommunications equipment, medical equipment, servers, test and measurement devices, storage equipment, automotive controls and gaming equipment

TE Connectivity AMPMODU System 50 Interconnection System

AMPMODU System 50 Interconnection System with a compact space saving design and high density 1.27 x 2.54 mm contact spacing for use in high density applications. The AMPMODU System 50 connector system consists of PCB headers, PCB receptacles and wire to board IDC ribbon cable connectors. These connectors are available in various configurations making the AMPMODU System 50 connector system suitable for a wide range of applications. The contacts of the AMPMODU System 50 connectors are made from high conductivity copper alloy with selective gold plating for high electrical performance and reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 156.090

BD 7.804 Each (In a Tray of 20) (Exc. Vat)

BD 171.699

BD 8.584 Each (In a Tray of 20) (inc. VAT)

TE Connectivity 80-Way IDC Connector Socket for Cable Mount, 2-Row

BD 156.090

BD 7.804 Each (In a Tray of 20) (Exc. Vat)

BD 171.699

BD 8.584 Each (In a Tray of 20) (inc. VAT)

TE Connectivity 80-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tray
20 - 20BD 7.804BD 156.090
40+BD 7.414BD 148.280

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

80

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

500mA

Contact Plating

Gold over Nickel

Series

AMP-LATCH System 50

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

30.0 V ac

Housing Material

Liquid Crystal Polymer

Contact Material

Copper

Product details

TE Connectivity AMPMODU System 50 IDC Ribbon Cable Receptacle Connectors

AMPMODU System 50 ribbon cable connectors designed to terminate 0.05 mm² solid or stranded and 0.03 mm² stranded ribbon cable on to 0.64 mm centrelines. These AMPMODU System 50 ribbon cable connectors consist of a preassembled house and cover and are suitable for end and daisy chain termination. The IDC contacts of these connectors enable one-step cable termination without need for extra tooling. These AMPMODU System 50 ribbon cable connectors feature an integral positive locking latching feature for a secure connection to the mating header. Having this latching feature on the receptacle rather than the header means a saving in PCB space and reduces problems of compatibility caused by latch height. The side of the connector housings feature polarization bars to ensure accurate mating with the headers

Features & Benefits

High density compact design
Preassembled house and cover
Suitable for daisy chain and end termination
IDC contacts for quick one-step assembly
Integral positive locking latches for secure mating connection
Polarization to prevent mismating
Gold plated contacts for high electrical performance and reliability

Product Application Information

AMPMODU System 50 connectors are ideal for use in a wide range of high density applications. Applications include factory automation, telecommunications equipment, medical equipment, servers, test and measurement devices, storage equipment, automotive controls and gaming equipment

TE Connectivity AMPMODU System 50 Interconnection System

AMPMODU System 50 Interconnection System with a compact space saving design and high density 1.27 x 2.54 mm contact spacing for use in high density applications. The AMPMODU System 50 connector system consists of PCB headers, PCB receptacles and wire to board IDC ribbon cable connectors. These connectors are available in various configurations making the AMPMODU System 50 connector system suitable for a wide range of applications. The contacts of the AMPMODU System 50 connectors are made from high conductivity copper alloy with selective gold plating for high electrical performance and reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more