TE Connectivity Thermal Magnetic Circuit Breakers - Potter & Brumfield W54 Single Pole 250V ac Voltage Rating Panel

RS Stock No.: 240-8953Brand: TE ConnectivityManufacturers Part No.: 3-1393247-2
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

10A

Number of Poles

1

Voltage Rating

250V ac

Series

Potter & Brumfield W54

Mounting Style

Panel Mount

Stock information temporarily unavailable.

BD 28.842

BD 28.842 Each (Exc. Vat)

BD 31.726

BD 31.726 Each (inc. VAT)

TE Connectivity Thermal Magnetic Circuit Breakers - Potter & Brumfield W54 Single Pole 250V ac Voltage Rating Panel

BD 28.842

BD 28.842 Each (Exc. Vat)

BD 31.726

BD 31.726 Each (inc. VAT)

TE Connectivity Thermal Magnetic Circuit Breakers - Potter & Brumfield W54 Single Pole 250V ac Voltage Rating Panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 28.842
5 - 9BD 25.900
10+BD 24.294

Technical Document

Specifications

Current Rating

10A

Number of Poles

1

Voltage Rating

250V ac

Series

Potter & Brumfield W54

Mounting Style

Panel Mount