Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.74mm
Termination Method
IDC
Housing Material
Metal
Length
31.19mm
Width
23.3mm
Depth
12.93mm
Dimensions
31.19 x 23.3 x 12.93mm
Country of Origin
Poland
Product details
D-Sub IDC Connector for Ribbon Cable
D-sub IDC connectors free hanging, for connecting to ribbon cables with a wire range of 30-26 AWG, strain relief clamp not included as standard with these connectors.
D Type & Accessories - TE Connectivity
BD 2.964
BD 2.964 Each (Exc. Vat)
BD 3.260
BD 3.260 Each (inc. VAT)
Standard
1
BD 2.964
BD 2.964 Each (Exc. Vat)
BD 3.260
BD 3.260 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | BD 2.964 |
25 - 74 | BD 2.326 |
75 - 199 | BD 2.216 |
200 - 399 | BD 2.112 |
400+ | BD 1.490 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.74mm
Termination Method
IDC
Housing Material
Metal
Length
31.19mm
Width
23.3mm
Depth
12.93mm
Dimensions
31.19 x 23.3 x 12.93mm
Country of Origin
Poland
Product details
D-Sub IDC Connector for Ribbon Cable
D-sub IDC connectors free hanging, for connecting to ribbon cables with a wire range of 30-26 AWG, strain relief clamp not included as standard with these connectors.