Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, AMP Superseal 1.0 Automotive Connector Plug Black Cable Mount 26 Way 3-1437290-7

RS Stock No.: 680-7765Brand: TE ConnectivityManufacturers Part No.: 3-1437290-7
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Housing for Female Terminals

Number Of Contacts

26

Gender

Male

Number Of Rows

4

Mounting Type

Cable Mount

Series

AMP Superseal 1.0

Colour

Black

Height

34.55mm

Width

32.2mm

Depth

32.15mm

Housing Material

PET

Country of Origin

China

Product details

TE Connectivity SUPERSEAL Series 1.0 mm Plug Housing Assembly

Introducing the Superseal series of plug housings from TE Connectivity. Durable & reliable design, facilitating the mounting between your PCB boards, either through cabling/wiring or fitting further PCB boards together. The Superseal series has a contact size of 1 mm. and comes as either right-angle or straight body orientation.

Features and Benefits
• Durability: After cap housing is connected, the plug housing is mated and then 78.4 N force is applied in a rocking motion. 25 test cycles.
• Thermoplastic / PET housing for reliable performance/resistance. The outer material is lightweight and allows design flexibility.
• The SUPERSEAL series has built-in secondary locking mechanisms which facilitate contact insertion into the housing, thus preventing the contacts from backing out during mating.
• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.
• A varied amount of contacts (26, 34 & more) suitable in a wide array of industrial sockets.
• 3 mm pitches available.

Applications
• Industrial controls
• Networking systems
• Some household appliances

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Stock information temporarily unavailable.

BD 7.623

BD 7.623 Each (Exc. Vat)

BD 8.385

BD 8.385 Each (inc. VAT)

TE Connectivity, AMP Superseal 1.0 Automotive Connector Plug Black Cable Mount 26 Way 3-1437290-7

BD 7.623

BD 7.623 Each (Exc. Vat)

BD 8.385

BD 8.385 Each (inc. VAT)

TE Connectivity, AMP Superseal 1.0 Automotive Connector Plug Black Cable Mount 26 Way 3-1437290-7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 7.623
10 - 49BD 7.007
50+BD 6.484

Technical Document

Specifications

Type

Housing for Female Terminals

Number Of Contacts

26

Gender

Male

Number Of Rows

4

Mounting Type

Cable Mount

Series

AMP Superseal 1.0

Colour

Black

Height

34.55mm

Width

32.2mm

Depth

32.15mm

Housing Material

PET

Country of Origin

China

Product details

TE Connectivity SUPERSEAL Series 1.0 mm Plug Housing Assembly

Introducing the Superseal series of plug housings from TE Connectivity. Durable & reliable design, facilitating the mounting between your PCB boards, either through cabling/wiring or fitting further PCB boards together. The Superseal series has a contact size of 1 mm. and comes as either right-angle or straight body orientation.

Features and Benefits
• Durability: After cap housing is connected, the plug housing is mated and then 78.4 N force is applied in a rocking motion. 25 test cycles.
• Thermoplastic / PET housing for reliable performance/resistance. The outer material is lightweight and allows design flexibility.
• The SUPERSEAL series has built-in secondary locking mechanisms which facilitate contact insertion into the housing, thus preventing the contacts from backing out during mating.
• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.
• A varied amount of contacts (26, 34 & more) suitable in a wide array of industrial sockets.
• 3 mm pitches available.

Applications
• Industrial controls
• Networking systems
• Some household appliances

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.