Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Pitch
6.35mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Tin
Number Of Rows
1
Screw size
M3
Wire Size
30 → 16 AWG
Material
Thermoplastic
Current Rating
10A
Voltage Rating
300 V
Dimensions
13.97 x 12.7 x 13.97mm
Depth
13.97mm
Length
13.97mm
Width
12.7mm
Maximum Operating Temperature
+120°C
Product details
TE Connectivity Single Row 6.35mm Centreline Tri-Barrier Barrier Strips
A range of single row tri-barrier barrier strips with a 6.35mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.
BD 2.010
BD 2.010 Each (Exc. Vat)
BD 2.211
BD 2.211 Each (inc. VAT)
1
BD 2.010
BD 2.010 Each (Exc. Vat)
BD 2.211
BD 2.211 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Pitch
6.35mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Tin
Number Of Rows
1
Screw size
M3
Wire Size
30 → 16 AWG
Material
Thermoplastic
Current Rating
10A
Voltage Rating
300 V
Dimensions
13.97 x 12.7 x 13.97mm
Depth
13.97mm
Length
13.97mm
Width
12.7mm
Maximum Operating Temperature
+120°C
Product details
TE Connectivity Single Row 6.35mm Centreline Tri-Barrier Barrier Strips
A range of single row tri-barrier barrier strips with a 6.35mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.