TE Connectivity Circular Connector, 7 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP65, TRIAD 01

RS Stock No.: 259-1205Brand: TE ConnectivityManufacturers Part No.: 3-1437719-9
brand-logo

Technical Document

Specifications

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

Subminiature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65

Current Rating

1.0A

Body Orientation

Straight

Series

TRIAD 01

Voltage Rating

60.0 V

Strain Relief

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Cable Plug, Socket & Assembly

Cable mount plugs and sockets will mate each other to make in-line connections as well as with panel and PCB mount types. They are supplied complete with assembly tool and instructions. Alternatively, cable assemblies are available also that have 3-metre cable lengths and are pre-wired and moulded onto cable plugs. The body shell is the same size for all number of ways.

Plug length 40mm, outside diameter 12mm
Socket length 38mm, outside diameter 12mm

Triad 01 - Metal

TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.

Stock information temporarily unavailable.

BD 30.492

BD 30.492 Each (Exc. Vat)

BD 33.541

BD 33.541 Each (inc. VAT)

TE Connectivity Circular Connector, 7 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP65, TRIAD 01

BD 30.492

BD 30.492 Each (Exc. Vat)

BD 33.541

BD 33.541 Each (inc. VAT)

TE Connectivity Circular Connector, 7 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP65, TRIAD 01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

Subminiature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65

Current Rating

1.0A

Body Orientation

Straight

Series

TRIAD 01

Voltage Rating

60.0 V

Strain Relief

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Cable Plug, Socket & Assembly

Cable mount plugs and sockets will mate each other to make in-line connections as well as with panel and PCB mount types. They are supplied complete with assembly tool and instructions. Alternatively, cable assemblies are available also that have 3-metre cable lengths and are pre-wired and moulded onto cable plugs. The body shell is the same size for all number of ways.

Plug length 40mm, outside diameter 12mm
Socket length 38mm, outside diameter 12mm

Triad 01 - Metal

TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.