Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity AMPLIMITE HDP-20 25 Way PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Female Screwlocks,

RS Stock No.: 480-4008Brand: TE ConnectivityManufacturers Part No.: 3-1634224-2
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

53.1mm

Width

10.65mm

Depth

12.55mm

Series

AMPLIMITE HDP-20

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Dimensions

53.1 x 10.65 x 12.55mm

Maximum Operating Temperature

+105°C

Series Number

1634224

Minimum Operating Temperature

-55°C

Product details

TDE Series Connectors For PCB 3A

A PCB mount Dsub range offering an economical solution while retaining a high level of performance and standard features
Straight connectors for PCB mounting
Boardlocks included as standard
UL approved
Gold (Au) plated contacts 0.38μm
9, 15, 25 & 37 way plugs and sockets available
Choice of threaded inserts or female screwlocks
Fixing thread 4-40UNC
Current rating 3A

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

TE Connectivity AMPLIMITE HDP-20 25 Way PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Female Screwlocks,
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

TE Connectivity AMPLIMITE HDP-20 25 Way PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Female Screwlocks,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

53.1mm

Width

10.65mm

Depth

12.55mm

Series

AMPLIMITE HDP-20

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Dimensions

53.1 x 10.65 x 12.55mm

Maximum Operating Temperature

+105°C

Series Number

1634224

Minimum Operating Temperature

-55°C

Product details

TDE Series Connectors For PCB 3A

A PCB mount Dsub range offering an economical solution while retaining a high level of performance and standard features
Straight connectors for PCB mounting
Boardlocks included as standard
UL approved
Gold (Au) plated contacts 0.38μm
9, 15, 25 & 37 way plugs and sockets available
Choice of threaded inserts or female screwlocks
Fixing thread 4-40UNC
Current rating 3A

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more