Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Housing for Female Terminals
For Use With
Automotive Housings
Series
3-171
Terminal Size
1.2mm
Gender
Female
Number Of Contacts
2
Series Number
3-1718643-1
Country of Origin
Hungary
BD 776,216.238
BD 776,216.238 1 Pack of 250 (Exc. Vat)
BD 853,837.862
BD 853,837.862 1 Pack of 250 (inc. VAT)
TE Connectivity, 3-1718643-1, 3-171 Female 2 Way Housing For Female Terminals for use with Automotive Housings
1
BD 776,216.238
BD 776,216.238 1 Pack of 250 (Exc. Vat)
BD 853,837.862
BD 853,837.862 1 Pack of 250 (inc. VAT)
TE Connectivity, 3-1718643-1, 3-171 Female 2 Way Housing For Female Terminals for use with Automotive Housings
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Housing for Female Terminals
For Use With
Automotive Housings
Series
3-171
Terminal Size
1.2mm
Gender
Female
Number Of Contacts
2
Series Number
3-1718643-1
Country of Origin
Hungary